
The SMLJ30CA-TP is a single-element Zener diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It has a peak pulse current of 62A and a peak pulse power of 3kW. The diode is available in a DO-214AB package and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the MCC SMLJ30CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ30CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ30CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.