
Surface mount unidirectional transient voltage suppressor diode with a 33V reverse standoff voltage and 3kW peak pulse power. Features a 53.3V clamping voltage, 36.7V minimum breakdown voltage, and 5uA leakage current. Operates across a wide temperature range from -55°C to 175°C. Packaged in SMC, this RoHS compliant component is supplied on tape and reel.
MCC SMLJ33A-TP technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ33A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
