
Unidirectional TVS diode for surge suppression, featuring a 40V reverse standoff voltage and 64.5V clamping voltage. This surface mount component offers a peak pulse power of 3kW and a peak pulse current of 46.4A. Operating across a wide temperature range of -55°C to 175°C, it boasts a low leakage current of 5uA. The DO-214AB package is supplied on tape and reel.
Sign in to ask questions about the MCC SMLJ40A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ40A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ40A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
