
Bidirectional TVS Diode for surge suppression, featuring a 45V reverse standoff voltage and 50V minimum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a 72.7V clamping voltage and 3kW peak pulse power dissipation. Designed for demanding applications, it operates across a wide temperature range of -55°C to 175°C and boasts a low leakage current of 5uA. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the MCC SMLJ45CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ45CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Clamping Voltage-Max | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ45CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
