Bidirectional TVS Diode for surge suppression, featuring a 48V reverse standoff voltage and 53.3V minimum breakdown voltage. This surface mount component offers a 77.4V clamping voltage, 3kW peak pulse power, and 38.8A peak pulse current. Designed for demanding applications, it operates across a wide temperature range from -55°C to 175°C and boasts low leakage current of 5uA. Packaged in SMC, it is RoHS compliant and lead-free.
Sign in to ask questions about the MCC SMLJ48CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ48CA-TP technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ48CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
