
The MCC SMLJ51CA-TP is a surface mount zener diode with a clamping voltage of 82.4V and a minimum breakdown voltage of 56.7V. It has a peak pulse current of 36.4A and a peak pulse power of 3kW. The diode operates over a temperature range of -55°C to 175°C and is available in a DO-214AB package. It is RoHS compliant and suitable for use in surge suppressor applications.
MCC SMLJ51CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
