
Bidirectional TVS Diode for surge suppression, featuring a DO-214AB surface mount package. Offers a 78V reverse standoff voltage and a 126V clamping voltage. With a 5µA leakage current and 175°C maximum operating temperature, this component delivers 3kW peak pulse power and 22.8A peak pulse current. It is lead-free and RoHS compliant.
Sign in to ask questions about the MCC SMLJ78CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SMLJ78CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Clamping Voltage-Max | 126V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3MW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ78CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
