
The MCC SMLJ90CA-TP is a surface mount Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 15.4V and a reverse breakdown voltage of 90V. The diode is lead free and RoHS compliant, packaged in a DO-214AB case. It can handle a peak pulse current of 20.6A and a peak pulse power of 3kW.
MCC SMLJ90CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.