MCC SR2010-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 170pF |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Diameter | 2.7mm |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for MCC SR2010-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
