
Schottky rectifier diode with a 60V repetitive reverse voltage (Vrrm) and 2A average rectified current. Features a 50pF capacitance and a 50A peak non-repetitive surge current rating. Encased in a DO-41 package with through-hole mounting, this lead-free and RoHS compliant component operates from -50°C to 125°C.
Sign in to ask questions about the MCC SR206-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SR206-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 50pF |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Diameter | 2.7mm |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for MCC SR206-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
