
Unidirectional ESD protection device, SOT-23-6L package, offering 4 channels of protection. Features a 6V breakdown voltage, 1.5pF capacitance, and 17.5V clamping voltage. Designed for surface mount applications with a 5V operating voltage and 12A peak pulse current capability. Operates across a wide temperature range of -55°C to 150°C, with low leakage current of 1uA.
Sign in to ask questions about the MCC SRV05-4L-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SRV05-4L-TP technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17.5V |
| Clamping Voltage-Max | 17.5V |
| Depth | 1.68mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.98mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 350W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SRV05-4L-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
