
Diode Schottky 100V 1A 2-Pin DO-214AC T/R
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
