
Schottky rectifier diode with 1A average rectified current and 100V repetitive reverse voltage. Features a 30A peak non-repetitive surge current and 500uA max reverse leakage current. Surface mountable in a DO-214AC (SMA) package, operating from -55°C to 125°C. This RoHS compliant component offers 30pF capacitance.
Sign in to ask questions about the MCC SS110-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SS110-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 30pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SS110-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
