
Schottky rectifier diode, 1A average rectified current, 20V repetitive reverse voltage. Features 110pF capacitance, 30A peak non-repetitive surge current, and 500uA max reverse leakage. Surface mountable in a DO-214AC package, operating from -55°C to 125°C. Lead-free and RoHS compliant.
MCC SS12-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SS12-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
