
General purpose rectifier diode featuring a 1A average rectified current and 40V DC rated voltage. This surface mount component, housed in a DO-214AC package, offers a maximum forward surge current of 30A and a maximum reverse voltage of 40V. Operating across a temperature range of -55°C to 125°C, it exhibits a capacitance of 110pF and a maximum reverse leakage current of 500µA. The component is RoHS compliant and lead-free.
MCC SS14-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SS14-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
