
The SS14E-TP is a surface mount general purpose rectifier with a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device is packaged in tape and reel quantities of 6000 units.
MCC SS14E-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
