
General purpose rectifier diode, Schottky type, featuring an 80V repetitive reverse voltage and 1A average rectified current. This surface mount component is housed in a DO-214AC package with dimensions of 4.57mm length, 2.84mm width, and 2.44mm height. It offers a maximum forward surge current of 30A and operates within a temperature range of -55°C to 125°C. The diode is RoHS compliant and lead-free.
MCC SS18-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 30pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SS18-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
