Diode Schottky 50V 2A 2-Pin DO-214AC T/R
MCC SS25-LTP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for MCC SS25-LTP to view detailed technical specifications.
No datasheet is available for this part.