
The SS25-TP is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 50V. It can handle an average rectified current of 2A and a maximum forward surge current of 50A. The diode is packaged in a DO-214AC case and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
MCC SS25-TP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SS25-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.