
The TIP120-BP is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a collector-emitter saturation voltage of 2V. It can handle a maximum collector current of 5A and a maximum power dissipation of 65W. The transistor is RoHS compliant and has a lead-free finish. It is suitable for use in a variety of applications, including general-purpose amplification and switching circuits, and can operate over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC TIP120-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 60V |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for MCC TIP120-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
