
PNP Bipolar Junction Transistor (BJT) in a TO-220 package. Features a 40V collector-emitter breakdown voltage and a continuous collector current rating of 3A. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Designed for through-hole mounting, this component operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W. It is lead-free and RoHS compliant.
MCC TIP32-BP technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for MCC TIP32-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
