
The TIP32C-BP is a TO-220 packaged PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 3A. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. The transistor is lead-free and RoHS compliant, making it suitable for a variety of applications.
MCC TIP32C-BP technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Lead Free | Lead Free |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for MCC TIP32C-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
