MCC UF4007GP-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC UF4007GP-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
