
The US1ME-TP is a surface mount general purpose rectifier with a maximum repetitive reverse voltage of 1kV and average rectified current of 1A. It is lead free and RoHS compliant. The device has a reverse recovery time of 75ns and is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the MCC US1ME-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC US1ME-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC US1ME-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
