
Radial package linear voltage regulator with 800V repetitive reverse voltage rating and 1.5A forward current. Features a 50A peak non-repetitive surge current, 10nF capacitance, and operates from -55°C to 125°C. Through-hole mounting with kinked leads and a 0.197-inch lead pitch. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the MCC W08M-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC W08M-BP technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Forward Current | 1.5A |
| Height | 25.4mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | RPE |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC W08M-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
