This power transformer has a dual primary configuration with a voltage range of 115 to 230V, and a dual secondary configuration with a voltage range of 44 to 88V. It features a high potential of 1500Vrms and is designed for through hole mounting with PC pin leads. The transformer has 8 terminals and operates at a maximum temperature of 155 degrees Celsius. It is suitable for use in applications with primary frequencies of 50 or 60 Hz, with the primary side connected in parallel or series, and the secondary side connected in parallel or series.
MCI Transformer 4-05-1-088 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 44|88V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Max Operating Temperature | 155°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.