Power Transformer 4000Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
MCI Transformer 4-24-3020 technical specifications.
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 20V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| High Potential | 4000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.