McLennan Servo Supplies Unipolar Permanent Magnet Stepper Motor 7.5, 6.6Ncm, 5 V dc, 0.55 A, 6 Wires
Checking distributor stock and pricing after the page loads.
Mclennan 42M048C-1U technical specifications.
| Current Rating | 550mA |
| Depth | 22mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.