
McLennan Servo Supplies 12 W Servo Motor, 24 V dc, 2.6Ncm, 4000 rpm
Checking distributor stock and pricing after the page loads.
Mclennan 990412015211 technical specifications.
| Length | 39.9mm |
| Operating Supply Voltage | 24V |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
