
McLennan Servo Supplies Brushless DC Motor, 12 W, 24 V dc, 0.03 Nm, 4550 rpm, 5.989mm Shaft Diameter
Checking distributor stock and pricing after the page loads.
Mclennan BLDC48-12L-037 technical specifications.
| Current Rating | 1.33A |
| Length | 36mm |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
