
McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17 Nm, 3650 rpm, 5.989mm Shaft Diameter
Checking distributor stock and pricing after the page loads.
Mclennan BLDC58-50MK2 technical specifications.
| Current Rating | 2.9A |
| Length | 62.1mm |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.