The MSE40-1 is a DC linear voltage regulator with a maximum output current of 1A and a maximum output voltage of 14V. The device can operate within a supply voltage range of 20V to 24V. The output voltage is fixed at -14V. The MSE40-1 is not Reach SVHC compliant. The device has a weight of 110g and a width of 95mm.
Mclennan MSE40-1 technical specifications.
| Max Output Current | 1A |
| Max Output Voltage | 14V |
| Min Output Voltage | -14V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 20V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 20V |
| Output Voltage | -14V |
| Reach SVHC Compliant | No |
| Weight | 110g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Mclennan MSE40-1 to view detailed technical specifications.
No datasheet is available for this part.