
McLennan Servo Supplies Unipolar Permanent Magnet Stepper Motor 7.5, 53.6Ncm, 5 V dc, 550 mA, 6 Wires
Checking distributor stock and pricing after the page loads.
Mclennan P542-M481U-G06L82 technical specifications.
| Current Rating | 550mA |
| Depth | 25mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
