Mclennan P542-M481U-G23L82 technical specifications.
| Package/Case | 125 |
| Current Rating | 550mA |
| Depth | 25mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Mclennan P542-M481U-G23L82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
