Ceramic Multilayer Capacitors, Capacitance: 1000 pF, Voltage: 100 V, Type: COG, Pin Pitch: 5.08 mm, Features: Radial,...
MCM Electronics 31-4845 technical specifications.
| Package/Case | Ceramic |
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.004lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.