MCM Electronics 34-100K technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Resistance | 100000R |
| Weight | 0.0126lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 34-100K to view detailed technical specifications.
No datasheet is available for this part.