Contact; Battery; Matte Tin Plated Spring Steel Spring Leaf; A AA CR2 CR123A 9V
MCM Electronics 5331 technical specifications.
| Package/Case | Radial |
| Height | 1inch |
| Length | 4inch |
| Weight | 0.07lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 5331 to view detailed technical specifications.
No datasheet is available for this part.