Crocodile TEST CLIP 52MM COLOR BLACK
MCM Electronics 72-11750 technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Mount | Clip |
| Weight | 0.22lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 72-11750 to view detailed technical specifications.
No datasheet is available for this part.