Tact Switch Vertical Shaft Length: 3.5Mm
MCM Electronics BTS-1102B technical specifications.
| Height | 0.25inch |
| Length | 1inch |
| Mount | Vertical |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics BTS-1102B to view detailed technical specifications.
No datasheet is available for this part.