MCM Electronics LS_NRF24L01_DO2 technical specifications.
| Height | 0.025inch |
| Length | 2inch |
| Weight | 0.0025lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LS_NRF24L01_DO2 to view detailed technical specifications.
No datasheet is available for this part.