Breakout Board For Sim Cards Sim Cards
MCM Electronics SIM_BB_B15 technical specifications.
| Height | 0.7inch |
| Length | 4.75inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SIM_BB_B15 to view detailed technical specifications.
No datasheet is available for this part.