MCM Electronics TMT6000_BB_C4 technical specifications.
| Height | 0.75inch |
| Length | 3.75inch |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics TMT6000_BB_C4 to view detailed technical specifications.
No datasheet is available for this part.