Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 1000h 105C Ammo
MCM Electronics UVZ2A471MHD1TN technical specifications.
| Capacitance | 0.00047F |
| Height | 0.75inch |
| Length | 2.75inch |
| Weight | 0.02lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.