The 1.5SMC51A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 43.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin SMC plastic package, compliant with ROHS regulations. The diode element is made of silicon and has a minimum breakdown voltage of 48.5V and a maximum breakdown voltage of 53.6V. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
MDE Semiconductor 1.5SMC51A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 53.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |