The 15KP33CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a clamping voltage of 54.7 volts and a maximum power dissipation of 8 watts. The diode is available in an axial package type, O-PALF-W2. It is suitable for use in applications where high voltage suppression is required, and can withstand a non-repetitive peak reverse power dissipation of 15000 watts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 54.7 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |