The 30KP240A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It features an axial terminal position and a maximum power dissipation of 8W. The diode has a nominal breakdown voltage of 268.1V and a maximum reverse voltage of 240V. It is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 240 |
| Breakdown Voltage-Min | 268.1 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 387 |
| Breakdown Voltage-Nom | 268.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |