The 30KP43CA is a silicon bidirectional TVS diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a terminal position of axial and a number of terminals of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 43V and the minimum breakdown voltage is 48V. The maximum non-repetitive peak reverse power dissipation is 30kW and the maximum power dissipation is 8W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 48 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 73 |
| Breakdown Voltage-Nom | 48 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |