The 30KP64A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 64V. The diode element is made of silicon and has a nominal breakdown voltage of 71.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 30000W and a maximum clamping voltage of 104V. The diode is available in an axial package with a power dissipation of 8W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.5 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 104 |
| Breakdown Voltage-Nom | 71.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |