Bidirectional transient voltage suppressor diode with 30000W peak reverse power dissipation and 216V repetitive peak reverse voltage. Features a maximum clamping voltage of 348.6V and minimum breakdown voltage of 241.3V. This single-element silicon diode operates from -55°C to 175°C and has two axial terminals.
MDE Semiconductor 30KPA216CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 216 |
| Breakdown Voltage-Min | 241.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 348.6 |
| Breakdown Voltage-Nom | 241.3 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.