Bidirectional transient voltage suppressor diode with 30000W peak reverse power dissipation. Features a repetitive peak reverse voltage of 60V and a breakdown voltage of 67V. Maximum clamping voltage is 102V, with a maximum power dissipation of 8W. This silicon diode operates across a temperature range of -55°C to 175°C and has 2 axial terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 67 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 102 |
| Breakdown Voltage-Nom | 67 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |